ISL80112IRAJZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: ISL80112IRAJZ-T
Secondary Manufacturer Part#: ISL80112IRAJZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 % | ||
| 3.6 V | ||
| 700 mV | ||
| 1 to 3.6 V | ||
| 48 °C/W | ||
| 4 °C/W | ||
| Matte Tin | ||
| 0.28 % | ||
| 0.4 % | ||
| 260 °C | ||
| 0.115@2A V | ||
| 3.5 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 10 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2 A | ||
| Adjustable | ||
| 0.8 to 3.3 V | ||
| 10DFN | ||
| 10 | ||
| Positive | ||
| 3 x 3 x 0.8(Max) mm | ||
| Adj 2A LDO Voltage Regulators | ||
| Extended Industrial | ||
| DFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |