PDP SEO Portlet

ISL80111IRAJZ

LDO Regulator Pos 0.8V to 3.3V 1A 10-Pin DFN EP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL80111IRAJZ
Secondary Manufacturer Part#: ISL80111IRAJZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL80111 are ultra low dropout LDOs providing the optimum balance between performance, size and power consumption in size constrained designs for data communication, computing, storage and medical applications. These LDOs are specified for 1A, 2A and 3A of output current and are optimized for low voltage conversions.Operating with a VIN of 1V to 3.6V and with a legacy 3.3V to 5V on the BIAS, the VOUT is adjustable from 0.8V to 3.3V. With a VIN PSRR greater than 40dB at 100kHz makes these LDOs an ideal choice in noise sensitive applications. The guaranteed ±1.6% VOUT accuracy overall conditions lends these parts to suppling an accurate voltage to the latest low voltage digital ICs. An enable input allows the part to be placed into a low quiescent current shutdown mode. A submicron CMOS process is utilized for this product family to deliver best-in-class analog performance and overall value for applications in need of input voltage conversions typically below 2.5V. It also has the superior load transient regulation unique to a NMOS power stage. These LDOs consume significantly lower quiescent current as a function of load compared to bipolar LDOs.

  • Ultra low dropout: 75mV at 3A, (typ)
  • Excellent VIN PSRR: 70dB at 1kHz (typ)
  • ±1.6% guaranteed VOUT accuracy for -40ºC < TJ < +125ºC
  • Very fast load transient response
  • Extensive protection and reporting features
  • VIN range: 1V to 3.6V, VOUT range: 0.8V to 3.3V
  • Small 10 Ld 3 x 3 DFN package

Technical Attributes

Find Similar Parts

Description Value
1.6 %
3.6 V
700 mV
3.6 to 1 V
48 °C/W
4 °C/W
Matte Tin
0.9 mV
2 mV
260
0.14@3A V
10 mA
Surface Mount
MSL 3 - 168 hours
1
10
1
-40 to 85 °C
125 °C
-40 °C
1 A
Adjustable
0.8 to 3.3 V
10DFN EP
10
Positive
3 x 3 x 0.95 mm
Adj 1A LDO Voltage Regulators
Industrial
DFN EP
0.075@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $: