ISL80101IRAJZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: ISL80101IRAJZ
Secondary Manufacturer Part#: ISL80101IRAJZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 % | ||
| 6 V | ||
| 2.2 V | ||
| 6 to 2.2 V | ||
| 45 °C/W | ||
| 4 °C/W | ||
| Matte Tin | ||
| 1 % | ||
| -1 % | ||
| 260 | ||
| 0.212@1A V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 10 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 0.8 to 5 V | ||
| 10DFN EP | ||
| 10 | ||
| Positive | ||
| 3 x 3 x 1 mm | ||
| Adj 1A LDO Voltage Regulators | ||
| Industrial | ||
| DFN EP | ||
| 0.13@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |