PDP SEO Portlet

ISL80101AIRAJZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL80101AIRAJZ-T
Secondary Manufacturer Part#: ISL80101AIRAJZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.2 %
6 V
2.2 V
6 to 2.2 V
48 °C/W
7 °C/W
Matte Tin
0.2 %
-1 %
260
0.212@1A V
Surface Mount
MSL 3 - 168 hours
1
10
1
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
0.8 to 5 V
10DFN EP
10
Positive
3 x 3 x 0.95 mm
Adj 1A LDO Voltage Regulators
Industrial
DFN EP
0.09@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: