ISL80020FRZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL80020FRZ-T
Secondary Manufacturer Part#: ISL80020FRZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| Matte Tin | ||
| 0.28 %/V | ||
| -0.2 %/A | ||
| 260 | ||
| 5.5 V | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 2.7, 5.5 V | ||
| -40 to 125 °C | ||
| 2 A | ||
| 2A A | ||
| Adjustable | ||
| 0.6 to 5.5 V | ||
| 8TDFN | ||
| 8 | ||
| 2 x 2 x 0.7 | ||
| Extended Industrial | ||
| TDFN | ||
| 1000 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |