PDP SEO Portlet

ISL80020DEMO1Z

Demonstration Board , ISL80020 DC/DC Converter, Step Down, 2A, 1.8V Output

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL80020DEMO1Z
Secondary Manufacturer Part#: ISL80020DEMO1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL80020DEMO1Z from is a demonstration board for ISL80020 low quiescent current mode converter. The ISL80020 highly efficient, monolithic, synchronous step-down DC/DC converter uses peak current mode control architecture to allow very low duty cycle operation. It is configured in PWM mode operation for fast transient response which helps reduce the output noise and RF interference. The ISL80020DEMO1Z board is intended for use by individuals with requirements for point of load applications sourcing from 2.7V to 5.5V.

  • Small, compact design
  • Output voltage is 1.8V
  • Maximum output current is 2A
  • Switching frequency is 2MHz
  • Up to 95% peak efficiency
  • Negative current protection
  • Internal soft-start and soft-stop
  • Overcurrent, overtemperature, thermal protection and short circuit protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: