PDP SEO Portlet

ISL80019IRZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL80019IRZ-T
Secondary Manufacturer Part#: ISL80019IRZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
Matte Tin
-0.05 %/V
-0.2 %/A
260 °C
5.5 V
2.7 V
Surface Mount
MSL 3 - 168 hours
1
2.7, 5.5 V
-40 to 85 °C
2 A
1.5A A
Adjustable
0.6 to 5.5 V
8TDFN
8
2 x 2 x 0.75 mm
Industrial
TDFN
1000 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: