PDP SEO Portlet

ISL80019AFRZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL80019AFRZ-T
Secondary Manufacturer Part#: ISL80019AFRZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
1
1
2.7, 5.5 V
-40 to 85 °C
85 °C
-40 °C
1.5 A
Adjustable
0.6 to 5.5 V
8TDFN
T/R
Industrial
2000 kHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: