PDP SEO Portlet

ISL79987-EVAL

Evaluation Board, ISL79987 Analog Video Decoder, 4 x Decoders, NTSC, PAL, SECAM

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL79987-EVAL
Secondary Manufacturer Part#: ISL79987-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

4-channel differential input decoder, MIPI output evaluation board. This board consists of 4-channel CVBS inputs (CN1 to CN4) and converts video inputs to 8bit digital video data at a 108MHz clock rate. With a MIPI-CSI2 output interface (CN5), the ISL79987-EVAL evaluation board can be targeted towards devices requiring SOC platform applications. It provides a system platform for developing new product designs such as demanding automotive around view applications.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: