ISL78841ASRHVF
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: ISL78841ASRHVF
Secondary Manufacturer Part#: ISL78841ASRHVF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 50 krad | ||
| 50 % | ||
| 0 % | ||
| 20 ns | ||
| Gold | ||
| 250 | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| No | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 1 A | ||
| 8FPAK | ||
| 8 | ||
| Single Ended Controller | ||
| 6.73 x 6.75 x 2.92 mm | ||
| ISL78841ASxH Series | ||
| Yes | ||
| FPAK | ||
| 13.2 V | ||
| 9 V | ||
| 1 MHz | ||
| Boost, Flyback, Forward, Isolated Buck, Flyback, Fo | ||
| 35 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390050 |