ISL78444AVEZ-T7A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: ISL78444AVEZ-T7A
Secondary Manufacturer Part#: ISL78444AVEZ-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side and Low Side | ||
| HTSSOP | ||
| Surface Mount | ||
| 45 ns | ||
| Non-Inverting | ||
| 2 | ||
| 14 | ||
| 125 °C | ||
| -40 °C | ||
| 45 ns | ||
| MOSFET | ||
| AEC-Q101 | ||
| 4 A | ||
| 3 A | ||
| 18 V | ||
| 8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |