ISL78420AVEZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: ISL78420AVEZ
Secondary Manufacturer Part#: ISL78420AVEZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Inverting|Non-Inverting | ||
| High and Low Side | ||
| 32 ns | ||
| Matte Tin | ||
| 260 | ||
| 50 ns | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 14 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 32 ns | ||
| 14HTSSOP | ||
| 2 A | ||
| 14 | ||
| MOSFET | ||
| 4 x 4 x 0.7 | ||
| No | ||
| Automotive | ||
| 2 A | ||
| 2 A | ||
| HTSSOP | ||
| 14 V | ||
| 8 V | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |