PDP SEO Portlet

ISL78322ARZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL78322ARZ-T
Secondary Manufacturer Part#: ISL78322ARZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
97 %
5.5 V
2.8 V
Matte Tin
260
5.5 V
2.8 V
Surface Mount
MSL 2 - 1 year
2
12
2
5 V
-40 to 105 °C
105 °C
-40 °C
2|1.7 A
Adjustable
0.6 to 5.5 V
12DFN EP
12
4 x 3 x 0.95 mm
DFN EP
2250 kHz
2.25 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: