PDP SEO Portlet

ISL78302ARWCZ-T7A

LDO Regulator Pos 1.2V/1.8V 0.3A 10-Pin DFN T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL78302ARWCZ-T7A
Secondary Manufacturer Part#: ISL78302ARWCZ-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL78302 is a high performance dual LDO capable of sourcing 300mA current from each output. It has a low standby current and is stable with an output capacitance of 1µF to 10µF and an ESR of up to 200mO. The device integrates an individual Power-On-Reset (POR) function for each output. The POR delay for VO2 can be externally programmed by connecting a timing capacitor to the CPOR pin. The POR delay for VO1 is internally fixed at approximately 2ms. A reference bypass pin is also provided for connecting a noise filtering capacitor for low noise and high-PSRR applications. The quiescent current is typically only 47µA with both LDOs enabled and active. Separate enable pins control each individual LDO output. When both enable pins are low, the device is in shutdown, typically drawing less than 0.5µA. The part operates down to 2.3V and up to 6.5V input. The typical output voltage can be as low as 1.2V and as high as 3.3V for each regulator The ISL78302 is AEC-Q100 qualified at the automotive temperature range of -40°C to +105°C.

  • Integrates two 300mA high performance LDOs
  • Excellent transient response to large current steps
  • ±1.8% Accuracy over all operating conditions
  • Excellent load regulation: <0.1% voltage change across full range of load current
  • Extremely low quiescent current: 47µA (both LDOs active)
  • Wide input voltage capability: 2.3V to 6.5V
  • Low dropout voltage: typically 300mV at 300mA
  • Low output noise: typically 37µVRMS at 100µA (1.5V)
  • Stable with 1µF to 10µF ceramic capacitors
  • Separate enable and POR pins for each LDO enable
  • Current limit and over-temperature protection
  • Tiny 10 Lead 3mm x 3mm DFN package
  • AEC-Q100 qualified
  • Pb-free (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
1.8 %
6.5 V
2.3 V
2.3 to 6.5 V
59 °C/W
18.5 °C/W
Matte Tin
0.1 %
260
0.25@150mA V
0.055 mA
Surface Mount
MSL 3 - 168 hours
2
10
2
-40 to 105 °C
105 °C
-40 °C
0.3 A
Fixed
1.2, 1.8 V
10DFN
10
Positive Output
3 x 3 x 0.7
Automotive
DFN
0.3@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: