PDP SEO Portlet

ISL78302ARFBZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL78302ARFBZ-T
Secondary Manufacturer Part#: ISL78302ARFBZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.8 %
DFN-EP
6.5 V
2.3 V
6.5 to 2.3 V
59 °C/W
18.5 °C/W
Matte Tin
0.1 %
260
0.25@150mA V
0.055 mA
Surface Mount
MSL 3 - 168 hours
1
10
1
-40 to 105 °C
105 °C
-40 °C
0.3 A
Fixed
2.5, 1.5 V
10DFN EP
10
Positive Output
3 x 3 x 0.9 mm
Automotive
DFN EP
0.3@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: