ISL78302AARGCZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: ISL78302AARGCZ-T
Secondary Manufacturer Part#: ISL78302AARGCZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.8 % | ||
| DFN-EP | ||
| 6.5 V | ||
| 2.3 V | ||
| 6.5 to 2.3 V | ||
| 59 °C/W | ||
| 18.5 °C/W | ||
| Matte Tin | ||
| 0.1 % | ||
| 260 | ||
| 0.25@150mA|0.16@150mA V | ||
| 0.055 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 10 | ||
| 2 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 2.7, 1.8 V | ||
| 10DFN EP | ||
| 10 | ||
| Positive Output | ||
| 3 x 3 x 0.9 mm | ||
| DFN EP | ||
| 0.25@300mA|0.45@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |