PDP SEO Portlet

ISL78301FVECZ-T

LDO Regulator Pos 2.5V to 12V 0.15A 14-Pin HTSSOP EP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL78301FVECZ-T
Secondary Manufacturer Part#: ISL78301FVECZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL78301 is a high voltage, low quiescent current linear regulator ideally suited for “always-on” and “keep alive” automotive applications. The ISL78301 operates from an input voltage of +6V to +40V under normal operating conditions and operates down to +3V under a cold crank. It consumes only 18µA of quiescent current at no load on the adjustable version. The ISL78301 is available in a fixed 3.3V, 5V and adjustable output voltage (2.5V to 12V) options. It features an EN pin that can be used to put the device into a low-quiescent current shutdown mode where it draws only 2µA of supply current. The device features over-temperature shutdown and current limit protection. The ISL78301 is AEC-Q100 qualified. It is rated over the -40°C to +125°C automotive temperature range and is available in a 14 Ld HTSSOP with an exposed pad package.

  • Optimized for “always-on” automotive applications
  • 18µA typical quiescent current
  • Guaranteed 150mA output current
  • Operates through cold crank down to 3V
  • 40V tolerant logic level (TTL/CMOS) enable input
  • 2µA of typical shutdown current
  • Low dropout voltage of 295mV at 150mA
  • Fixed +3.3V, +5.0V and adjustable output voltage options
  • Stable operation with 10µF output capacitor
  • Thermal shutdown and current limit protection
  • -40°C to +125°C operating temperature range
  • Thermally enhanced 14 Ld exposed pad HTSSOP package
  • AEC-Q100 qualified
  • 5kV ESD HBM rated
  • Pb-free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
1.8 %
40 V
6 V
40 to 3 V
37 °C/W
5 °C/W
Matte Tin
0.04 %
0.3 %
260
0.024 mA
Surface Mount
MSL 2 - 1 year
1
14
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Adjustable
2.5 to 12 V
14HTSSOP EP
14
Positive
5 x 4.4 x 0.9 mm
Adj 150mA LDO Voltage Regulators
Automotive
HTSSOP EP
0.295@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: