ISL78301FVEBZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: ISL78301FVEBZ
Secondary Manufacturer Part#: ISL78301FVEBZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.8 % | ||
| 40 V | ||
| 6 V | ||
| 40 to 3 V | ||
| 37 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 0.04 % | ||
| 0.3 % | ||
| 260 | ||
| 0.46@150mA V | ||
| 0.028 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 14 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 5 V | ||
| 14HTSSOP EP | ||
| 14 | ||
| Positive | ||
| 5 x 4.4 x 0.9 mm | ||
| 5V 150mA LDO Voltage Regulators | ||
| Automotive | ||
| HTSSOP EP | ||
| 0.295@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |