ISL78301FVEAZ-T
LDO Regulator Pos 3.3V 0.15A 14-Pin HTSSOP EP T/R
- RoHS 10 Compliant
- Tariff Charges
The ISL78301 is a high voltage, low quiescent current linear regulator ideally suited for “always-on” and “keep alive” automotive applications. The ISL78301 operates from an input voltage of +6V to +40V under normal operating conditions and operates down to +3V under a cold crank. It consumes only 18µA of quiescent current at no load on the adjustable version. The ISL78301 is available in a fixed 3.3V, 5V and adjustable output voltage (2.5V to 12V) options. It features an EN pin that can be used to put the device into a low-quiescent current shutdown mode where it draws only 2µA of supply current. The device features over-temperature shutdown and current limit protection. The ISL78301 is AEC-Q100 qualified. It is rated over the -40°C to +125°C automotive temperature range and is available in a 14 Ld HTSSOP with an exposed pad package.
- Optimized for “always-on” automotive applications
- 18µA typical quiescent current
- Guaranteed 150mA output current
- Operates through cold crank down to 3V
- 40V tolerant logic level (TTL/CMOS) enable input
- 2µA of typical shutdown current
- Low dropout voltage of 295mV at 150mA
- Fixed +3.3V, +5.0V and adjustable output voltage options
- Stable operation with 10µF output capacitor
- Thermal shutdown and current limit protection
- -40°C to +125°C operating temperature range
- Thermally enhanced 14 Ld exposed pad HTSSOP package
- AEC-Q100 qualified
- 5kV ESD HBM rated
- Pb-free (RoHS compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.8 % | ||
| 40 V | ||
| 6 V | ||
| 40 to 3 V | ||
| 37 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 0.04 % | ||
| 0.3 % | ||
| 260 | ||
| 0.525@150mA V | ||
| 0.028 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 14 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 3.3 V | ||
| 14HTSSOP EP | ||
| 14 | ||
| Positive | ||
| 5 x 4.4 x 0.9 mm | ||
| 3.3V 150mA LDO Voltage Regulators | ||
| Automotive | ||
| HTSSOP EP | ||
| 0.38@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |