ISL78268ARZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: ISL78268ARZ
Secondary Manufacturer Part#: ISL78268ARZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 24 | ||
| 1.35 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 25 A | ||
| 1.6 V | ||
| 24QFN | ||
| 24 | ||
| 4 x 4 x 0.85 | ||
| Automotive | ||
| QFN | ||
| 55 V | ||
| 5 V | ||
| 1.1 MHz | ||
| Synchronous Buck (Step Down) | ||
| Synchronous Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |