ISL78236ARZ-T7A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL78236ARZ-T7A
Secondary Manufacturer Part#: ISL78236ARZ-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 6 V | ||
| 2.85 V | ||
| Matte Tin | ||
| 0.1 %/V | ||
| 2 mV/A | ||
| 260 | ||
| 6 V | ||
| 2.85 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 24 | ||
| 2 | ||
| 2.85, 6 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 6 A | ||
| Adjustable | ||
| 1.2 to 6 V | ||
| 24QFN | ||
| 24 | ||
| 4 x 4 x 0.85 | ||
| Automotive | ||
| QFN | ||
| 2500 kHz | ||
| 2.5 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |