ISL78235AARZ-T7A
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL78235AARZ-T7A
Secondary Manufacturer Part#: ISL78235AARZ-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 5.5 V | ||
| 2.7 V | ||
| Matte Tin | ||
| 0.2 %/V | ||
| 260 °C | ||
| 5.5 V | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 2.7000, 5.5000 V | ||
| -40 to 125 °C | ||
| 105 °C | ||
| -40 °C | ||
| 5 A | ||
| Adjustable | ||
| 0.6 to 5.5 V | ||
| 16WFQFN | ||
| 16 | ||
| 5 x 5 x 0.85 mm | ||
| Extended Industrial | ||
| WFQFN | ||
| 500 to 4000 kHz | ||
| 2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |