PDP SEO Portlet

ISL78233ARZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL78233ARZ-T
Secondary Manufacturer Part#: ISL78233ARZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
5.5 V
2.7 V
Matte Tin
0.2 %/V
260
5.5 V
2.7 V
Surface Mount
MSL 3 - 168 hours
1
16
1
3.3 V
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.6 to 5.5 V
16TQFN
16
3 x 3 x 0.73
Extended Industrial
TQFN
500 to 4000 kHz
2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$2.4794
12000+
$2.3828
24000+
$2.2862
48000+
$2.1896
96000+
$2.14935