PDP SEO Portlet

ISL78228ARZ

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 2 Output, 600 mV to 5.5 V, 1.6 A, 2.25 MHz, 10 Pins, DFN-EP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL78228ARZ
Secondary Manufacturer Part#: ISL78228ARZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL78228 is a high efficiency, dual synchronous step-down DC/DC regulator that can deliver up to 800mA continuous output current per channel. The supply voltage range of 2.75V to 5.5V allows for the use of a 3.3V or 5V input. The current mode control architecture enables very low duty cycle operation at high frequency with fast transient response and excellent loop stability. The ISL78228 operates above the AM radio band as well as the 2.25MHz switching frequency, allowing for the use of small, low cost inductors and capacitors. Each channel is optimized for generating an output voltage as-low-as 0.6V. The ISL78228 offers a 1ms power-good (PG) to monitor both outputs at power-up. When shutdown, ISL78228 discharges the outputs capacitor. Other features include internal digital soft-start, enable for power sequence, overcurrent protection, and thermal shutdown. The ISL78228 is offered in a 3mm x 3mm 10 Ld DFN package with 1mm maximum height. The complete converter occupies less than 1.8cm2 area.

  • Internal current mode compensation
  • 100% maximum duty cycle for lowest dropout
  • Selectable forced PWM mode and PFM mode
  • External synchronization up to 4MHz
  • Start-up with pre-biased output
  • Soft-stop output discharge during disabled
  • Internal digital soft-start - 2ms
  • Power-good (PG) output with 1ms delay
  • AEC-Q100 tested
  • Pb-free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
96 %
Matte Tin
0.2 %/V
5.5 V
2.75 V
Surface Mount
MSL 2 - 1 year
2
3.3 V
-40 to 105 °C
0.8 A
1.6A A
Adjustable
0.6 to 5.5 V
10DFN EP
10
3 x 3 mm
Automotive
DFN EP
2250 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: