PDP SEO Portlet

ISL78228ARZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL78228ARZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 Pins
Adjustable
600 mV
Synchronous Buck (Step Down)
null
5.5 V
96 %
-40 °C
800 mA
5.5 V
null
Surface Mount
null
null
DFN-EP
105 °C
2.25 MHz
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
Need More?
USD $:
$ 0
SubTotal:
$0.00