ISL78227ARZ-T
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: ISL78227ARZ-T
Secondary Manufacturer Part#: ISL78227ARZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90.5 % | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 32 | ||
| 1 | ||
| 5.0000, 55.0000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 mA | ||
| 5 to 55 V | ||
| 32WFQFN | ||
| 32 | ||
| 5 x 5 x 0.8 mm | ||
| Automotive | ||
| WFQFN | ||
| 55 V | ||
| 5 V | ||
| 1.17 MHz | ||
| Synchronous Boost (Step Up) | ||
| Synchronous Boost Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |