PDP SEO Portlet

ISL78214ARZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL78214ARZ
Secondary Manufacturer Part#: ISL78214ARZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
97 %
QFN-EP
5.5 V
2.8 V
Matte Tin
0.2 %/V
260
5.5 V
2.8 V
Surface Mount
MSL 1 - Unlimited
1
16
1
2.7, 5.5 V
-40 to 105 °C
105 °C
-40 °C
4 A
16QFN EP
16
4 x 4 x 0.95 mm
Automotive
QFN EP
1200 kHz
1.2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:750  Mult:75  
USD $: