ISL78208ARZ-T7A
Manufacturer:Renesas Electronics
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL78208ARZ-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Adjustable | ||
| 800 mV | ||
| Buck (Step Down) | ||
| null | ||
| 28 V | ||
| 91 % | ||
| -40 °C | ||
| null | ||
| 26 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 105 °C | ||
| 2 MHz | ||
| 2 Outputs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |