ISL78208ARZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL78208ARZ-T
Secondary Manufacturer Part#: ISL78208ARZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 91 % | ||
| 28 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 260 | ||
| 28 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 32 | ||
| 1 | ||
| 5.5, 1.8 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.8 to 26 V | ||
| 32WFQFN | ||
| 32 | ||
| 5 x 5 x 0.85 | ||
| Automotive | ||
| WFQFN | ||
| 300 to 2000 kHz | ||
| 2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |