ISL78206AVEZ-T
DC/DC Controllers, Current Control Mode, 1 Output, Synchronous Buck (Step Down), 3.05V to 40V, 20 Pins, HTSSOP-EP
- RoHS 10 Compliant
- Tariff Charges
The ISL78206 is an AEC-Q100 qualified 40V, 2.5A synchronous buck controller with a high-side MOSFET and low-side driver integrated. The ISL78206 supports a wide input voltage range from 3V to 40V, output current up to 2.5A, and can be operated in synchronous and non-synchronous buck topologies. The ISL78206 provides a low system cost, high efficiency, single part buck solution for automotive applications for a wide variety of input voltages. For vehicle systems that must be kept powered during cold-cranking or start-stop operation, the ISL78206 can be replaced by its pin-to-pin alternative, the ISL78201 which offers boost-buck operation. Together, these devices offer two functional alternatives on the same PCB layout, providing convenience, flexibility, and facilitating extensive design reuse. The ISL78206 offers the most robust current protections. It uses peak current mode control with cycle-by-cycle current limiting. It is implemented with frequency foldback undercurrent limit conditions. In addition, the hiccup over current mode is also implemented to guarantee reliable operations under harsh short conditions. The ISL78206 has comprehensive protections against various faults, including overvoltage, under voltage, programmable over current and over-temperature. Built-in soft-start allows the IC to start-up smoothly and is reactivated during hiccup mode fault recovery.
- Ultra wide input voltage range 3V to
- Less than 3µA Shut down input current (IC disabled)
- Temperature range -40°C to +105°C
- Integrated 90mO high-side MOSFET
- Operational topologies
- Synchronous buck
- Non-synchronous buck
- Programmable frequency from 200kHz to 2.2MHz and frequency synchronization capability
- ±1% tight voltage regulation accuracy
- Reliable cycle-by-cycle over current protection
- Temperature compensated current sense
- Frequency foldback
- Programmable OC limit
- Hiccup mode protection in worst case short condition
- 20 Ld HTSSOP package
- AEC-Q100 Qualified
- Pb-Free (RoHS Compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Current | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| -40 to 105 °C | ||
| 2.5 A | ||
| 0.8 to 38 V | ||
| 20HTSSOP EP | ||
| 20 | ||
| 6.5 x 4.4 x 0.9 | ||
| Automotive | ||
| HTSSOP EP | ||
| 2.53 MHz | ||
| Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |