ISL78201AVEZ-T7A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: ISL78201AVEZ-T7A
Secondary Manufacturer Part#: ISL78201AVEZ-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 20 | ||
| 1 | ||
| 3.05, 5.5 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 2.5 A | ||
| 0.8 to 38 V | ||
| 20HTSSOP | ||
| 20 | ||
| 6.5 x 4.4 x 0.9 | ||
| Automotive | ||
| HTSSOP | ||
| 40 V | ||
| 3.05 V | ||
| 2.53 MHz | ||
| Synchronous Buck, Buck-Boost | ||
| Synchronous Boost/Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |