PDP SEO Portlet

ISL78201AVEZ-T

Conv DC-DC Single Step Down 3V to 40V 20-Pin HTSSOP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL78201AVEZ-T
Secondary Manufacturer Part#: ISL78201AVEZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL78201 is an AEC-Q100 qualified 40V, 2.5A synchronous buck or boost buck controller with a high-side MOSFET and low-side driver integrated. In buck mode, the ISL78201 supports a wide input range of 3V to 40V. In boost-buck mode, the input range can be extended down to 2.5V and output regulation can be maintained when VIN drops below VOUT, enabling sensitive electronics to remain on during cold-cranking and start-stop applications. The ISL78201 has a flexible selection of operation modes including forced PWM mode and an optional switch to PFM mode for light loads. In PFM mode, the quiescent input current is as low as 300µA and can be further reduced to 180µA with AUXVCC connected to VOUT under 12V VIN and 5V VOUT application. The load boundary between PFM and PWM can be programmed to cover wide applications. The low-side driver can be either used to drive an external low-side MOSFET for a synchronous buck, or left unused for a standard non-synchronous buck. The low-side driver can also be used to drive a boost converter as a pre-regulator that greatly expands the operating input voltage range down to 2.5V or lower. The ISL78201 offers the most robust current protections. It uses peak current mode control with cycle-by-cycle current limiting. It is implemented with frequency foldback undercurrent limit condition; in addition, the hiccup over current mode is also implemented to guarantee reliable operations under harsh short conditions. The ISL78201 has comprehensive protections against various faults including overvoltage and over-temperature protections, etc.

  • Buck Mode: input voltage range 3V to 40V
  • Boost mode expands operating input voltage lower than 2.5V
  • Selectable forced PWM mode or PFM mode
  • 300µA IC quiescent current (PFM, no load); 180µA input quiescent current (PFM, no load, VOUT tied to AUXVCC)
  • Less than 5µA (MAX) shutdown input current (IC disabled)
  • Operational topologies
    • Synchronous buck
    • Non-synchronous buck
    • Two stage boost buck
    • Non-inverting single inductor buck boost
  • Programmable frequency from 200kHz - 2.2MHz and frequency synchronization capability
  • ±1% Tight voltage regulation accuracy
  • Reliable cycle-by-cycle over current protection
    • Temperature compensated current sense
    • Programmable OC limit
    • Frequency foldback and hiccup mode protection
  • 20 Ld HTSSOP package
  • AEC-Q100 qualified
  • Pb-free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
Surface Mount
MSL 3 - 168 hours
1
20
1
3, 40 V
-40 to 105 °C
105 °C
-40 °C
2.5 A
adjustable
0.5 to 3.6 V
20HTSSOP
20
6.5 x 4.4 x 1.1 mm
Automotive
HTSSOP
40 V
3.05 V
2.53 to 2200 MHz
Synchronous Buck, Buck-Boost
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: