ISL78171ARZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: ISL78171ARZ
Secondary Manufacturer Part#: ISL78171ARZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 26.5 V | ||
| 4.5 V | ||
| SMBus|I2C|PWM | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 125 °C | ||
| 0.05 A | ||
| Constant Current | ||
| 40 V | ||
| 20QFN | ||
| 20 | ||
| 3 x 4 x 0.85 | ||
| Automotive | ||
| QFN | ||
| 475 to 970 kHz | ||
| Boost (Step Up) | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |