ISL78113AARAZ-T7A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL78113AARAZ-T7A
Secondary Manufacturer Part#: ISL78113AARAZ-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 4.7 V | ||
| 800 mV | ||
| Matte Tin | ||
| 260 | ||
| 4.7 V | ||
| 0.8 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 5 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Adjustable | ||
| 1 to 5.2 V | ||
| 8DFN EP | ||
| 8 | ||
| 2 x 2 x 0.85 | ||
| Automotive | ||
| DFN EP | ||
| 2000 kHz | ||
| 2 MHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |