PDP SEO Portlet

ISL76683EVAL1Z

Evaluation Board For Light-to-Digital Output Sensor with Gain Selection, Interrupt Function and I2C Interface

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL76683EVAL1Z
Secondary Manufacturer Part#: ISL76683EVAL1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Light-to-Digital Output Sensor with Gain Selection, Interrupt Function and I2C Interface

Range select via I2C - Range 1 = 0 lux to 1000 lux - Range 2 = 0 lux to 4000 lux - Range 3 = 0 lux to 16,000 lux - Range 4 = 0 lux to 64,000 lux • Human eye response (540nm peak sensitivity) • Temperature compensated • 16-bit resolution • Adjustable sensitivity: up to 65 counts per lux • User-programmable upper and lower threshold interrupt • Simple output code, directly proportional to lux • IR + UV rejection • 50Hz/60Hz rejection • 2.5V to 3.3V supply • 6 Ld ODFN (2.1mmx2mm) • AEC-Q100 qualified • Pb-free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
Sensors and Transducers Tools
Sensors and Transducers Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: