ISL76682AROZ-T7A
Ambient Light Sensor, 520 nm, I2C, 2.25 V to 3.3 V, 6 Pins, ODFN-EP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: ISL76682AROZ-T7A
Secondary Manufacturer Part#: ISL76682AROZ-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 105 °C | ||
| -40 °C | ||
| I2C | ||
| AEC-Q100 | ||
| ODFN-EP | ||
| Surface Mount | ||
| Light to Digital Output Sensor | ||
| 3.3 V | ||
| 2.25 V | ||
| 520 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |