PDP SEO Portlet

ISL75052SEHVFE

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL75052SEHVFE
Secondary Manufacturer Part#: ISL75052SEHVFE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.2 %
13.2 V
4 V
4 to 13.2 V
26 °C/W
4.5 °C/W
Gold
1 mV
1.3 mV
0.4@1.5A V
25 mA
Surface Mount
1
16
1
-55 to 125 °C
125 °C
-55 °C
1.5 A
Adjustable
0.6 to 12.7 V
16CDFP
16
Positive
10.66(Max) x 7.06(Max) x 2.92(Max)
Adj 1.5A LDO Voltage Regulators
Military
CDFP
0.225@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 9A515.E.1
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: