PDP SEO Portlet

ISL75052SEHFE/PROTO

LDO Voltage Regulator, Adjustable, 4 V to 13.2 V, Single Output, 225 mV Drop, 600 mV to 12.7 V, 1.5 A, 16 Pins, CDFP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL75052SEHFE/PROTO
Secondary Manufacturer Part#: ISL75052SEHFE/PROTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL75052SEH is a radiation hardened, single output LDO specified for an output current of 1.5A. The device operates from an input voltage range of 4.0V to 13.2V and provides for output voltages of 0.6V to 12.7V. The output is adjustable based on a resistor divider setting. Dropout voltages as low as 75mV (at 0.5A) typical can be realized using the device. This allows the user to improve the system efficiency by lowering VIN to nearly VOUT. The ENABLE feature allows the part to be placed into a low shutdown current mode of 165µA (typical). When enabled, the device operates with a low ground current of 11mA (typical), which provides for operation with low quiescent power consumption. The device has superior transient response and is designed keeping single event effects in mind. This results in reduction of the magnitude of SET seen on the output. There is no need for additional protection diodes and filters. A COMP pin is provided to enable the use of external compensation. This is achieved by connecting a resistor and capacitor from COMP to ground. The device is stable with tantalum capacitors as low as 47µF (KEMET T525 series) and provides excellent regulation all the way from no load to full load. The programmable soft-start allows one to program the inrush current by means of the decoupling capacitor used on the BYP pin. The OCP pin allows the short-circuit output current limit threshold to be programmed by means of a resistor from OCP pin to GND. The OCP setting range is from a 0.16A minimum to 3.2A maximum. The resistor sets the constant current threshold for the output under fault conditions. The thermal shutdown disables the output if the device temperature exceeds the specified value. It will subsequently enter an ON/OFF cycle until the fault is removed.

  • DLA SMD 5962-13220
  • Input supply range 4.0V to 13.2V.
  • Output current up to 1.5A at TJ = +150°C
  • Best in class accuracy ±1.5% o Over line, load and temperature
  • Ultra low dropout: o 75mV dropout (typical) at 0.5A o 225mV dropout (typical) at 1.5A
  • Noise of 100µVRMS (typical) between 300Hz to 300kHz
  • SET mitigation with no added filtering/diodes
  • Shutdown current of 165µA (typical)
  • Externally adjustable output voltage
  • PSRR 65dB (typical) at 1kHz
  • ENable and PGood feature
  • Programmable soft-start/inrush current limiting
  • Adjustable over current protection
  • Over-temperature shutdown
  • Stable with 47µF minimum tantalum capacitor
  • Package 16 Ld flat pack
  • Radiation environment o High dose rate (50-300rad(Si)/s) 100krad(Si) o Low dose rate (0.01rad(Si)/s) . 100krad(Si)* o SET/SEL/SEB 86MeV
  • cm2/mg

Technical Attributes

Find Similar Parts

Description Value
0.2 %
13.2 V
4 V
4 to 13.2 V
26 °C/W
4.5 °C/W
Gold
1 mV
1.3 mV
0.4@1.5A V
25 mA
Surface Mount
1
16
1
-55 to 125 °C
125 °C
-55 °C
1.5 A
Adjustable
0.6 to 12.7 V
16CDFP
16
Positive
10.66(Max) x 7.06(Max) x 2.92(Max)
Adj 1.5A LDO Voltage Regulators
Military
CDFP
0.225@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$293.3