ISL7457SRHF/PROTO
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: ISL7457SRHF/PROTO
Secondary Manufacturer Part#: ISL7457SRHF/PROTO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 krad | ||
| Non-Inverting | ||
| High and Low Side | ||
| 11.5 ns | ||
| CMOS | ||
| 22 ns | ||
| 20 ns | ||
| Surface Mount | ||
| 4 | ||
| 16 | ||
| 2 | ||
| 4 | ||
| 40000 kHz | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 13 ns | ||
| 6, 8 Ohm | ||
| 16CFPAK | ||
| 2 A | ||
| 16 | ||
| MOSFET | ||
| 11.18 x 7.24 x 2.92 mm | ||
| Yes | ||
| Military | ||
| CFPAK | ||
| 16.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |