ISL74422BRHQF
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: ISL74422BRHQF
Secondary Manufacturer Part#: ISL74422BRHQF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 krad | ||
| Non-Inverting | ||
| CMOS | ||
| Matte Tin | ||
| 135 ns | ||
| 175 ns | ||
| 135 ns | ||
| Surface Mount | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 1 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 16CFPAK | ||
| 9 A | ||
| 16 | ||
| 11.18 x 7.24 x 2.92 mm | ||
| Yes | ||
| Military | ||
| CFPAK |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390050 |