ISL73005SEHVF
Manufacturer:Renesas Electronics
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: ISL73005SEHVF
Secondary Manufacturer Part#: ISL73005SEHVF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Down Converter with LDO Regulator | ||
| Step-Down Converter with LDO Regulator | ||
| 3.63 to 5.5 V | ||
| Gold | ||
| Surface Mount | ||
| 1 | ||
| 28 | ||
| 2 | ||
| 1 | ||
| 1 | ||
| 2 | ||
| 3.63 to 5.5 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 28CDFP | ||
| 28 | ||
| 18.8 x 13.21 x 2.92 mm | ||
| Military | ||
| CDFP | ||
| 5.5 V | ||
| 100 to 1000 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |