PDP SEO Portlet

ISL72991RHF/PROTO

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL72991RHF/PROTO
Secondary Manufacturer Part#: ISL72991RHF/PROTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
-30 V
-3 V
Tin-Lead
25 mV
15 mV
1@1A V
Surface Mount
1
28
1
-55 to 125 °C
125 °C
-55 °C
1 A
Adjustable
-2.25 to -26 V
28CFPAK
28
Negative
18.3 x 7.65 x 3.9 mm
Adj 1A LDO Voltage Regulators
-1.25 V
Military
CFPAK
0.2@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 9A515.E.1
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$224.02