ISL71841SEHF/PROTO
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: ISL71841SEHF/PROTO
Secondary Manufacturer Part#: ISL71841SEHF/PROTO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 32:1 | ||
| 100 krad | ||
| 260 | ||
| 700@±15V Ohm | ||
| 600@?15V ns | ||
| 600@±15V ns | ||
| Surface Mount | ||
| 32 | ||
| 1 | ||
| 0.4@±15 mA | ||
| -55 to 125 °C | ||
| 48CQFP | ||
| 48 | ||
| Dual | ||
| 14.53(Max) x 14.53(Max) x 2.1(Max) | ||
| Yes | ||
| Industrial | ||
| CQFP | ||
| 21.6V to 33V, ± 10.8V to ± 16.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |