PDP SEO Portlet

ISL71831SEHVF

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL71831SEHVF
Secondary Manufacturer Part#: ISL71831SEHVF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 32:1
75 krad
Gold
120@4.5V Ohm
50@5V ns
40@5V ns
Surface Mount
32
1
0.0005@5V mA
14.5, 15.5 V
-55 to 125 °C
48CQFP
48
Single
14.53 x 14.53 x 2.1 mm
1
Military
CQFP
3V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: