PDP SEO Portlet

ISL71831SEHF/PROTO

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL71831SEHF/PROTO
Secondary Manufacturer Part#: ISL71831SEHF/PROTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 32:1
75 krad
Gold
200@3V Ohm
80@3V ns
60@3V ns
Surface Mount
32
1
0.0001@5V mA
2.7, 3.6 V
-55 to 125 °C
48CQFP
48
Single
14.53(Max) x 14.53(Max) x 2.1(Max) mm
Yes
Military
CQFP
3V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: