ISL71830SEHVF
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: ISL71830SEHVF
Secondary Manufacturer Part#: ISL71830SEHVF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 16:1 | ||
| Gold | ||
| 200@3.3V Ohm | ||
| 40@5V|50@3.3V ns | ||
| 40@5V|50@3.3V ns | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 0.0001@3.3V mA | ||
| 5.5, 2.7 V | ||
| -55 to 125 °C | ||
| 28CDFP | ||
| 28 | ||
| Single | ||
| 13.21 x 18.8 x 2.92 mm | ||
| 1 | ||
| Military | ||
| CDFP | ||
| 3V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |