PDP SEO Portlet

ISL71830SEHF/PROTO

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL71830SEHF/PROTO
Secondary Manufacturer Part#: ISL71830SEHF/PROTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 16:1
75 krad
Gold
120@4.5V Ohm
40@4.5V ns
40@4.5V ns
Surface Mount
16
1
0.0001@5.5V mA
3.3 V
-55 to 125 °C
28CDFP
28
Single
18.8 x 13.21 x 2.92 mm
1
Military
CDFP
3V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$265.07