ISL71823ASRHF/PROTO
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: ISL71823ASRHF/PROTO
Secondary Manufacturer Part#: ISL71823ASRHF/PROTO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 300 krad | ||
| 90 % | ||
| Matte Tin | ||
| Surface Mount | ||
| 2 | ||
| 20 | ||
| 2 | ||
| No | ||
| -50 to 125 °C | ||
| 125 °C | ||
| -50 °C | ||
| 1 A | ||
| 20CFPAK | ||
| 20 | ||
| Double Ended Controller | ||
| 13.72 x 7.62 x 2.92 mm | ||
| Yes | ||
| CFPAK | ||
| 20 V | ||
| 12 V | ||
| 1 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |