PDP SEO Portlet

ISL71090SEHVF25

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL71090SEHVF25
Secondary Manufacturer Part#: ISL71090SEHVF25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50 krad
Ceramic Flatpack
0.05 %
30 V
Gold
8 ppm/V
40 ppm/mA
30 V
10 ppm/°C
Surface Mount
8
-55 to 125 °C
125 °C
-55 °C
20 mA
2.5 V
8FPAK
8
6.75(Max) x 6.73(Max) x 2.79(Max)
ISL71090SEH25 Series
MIL-PRF-883
Yes
Precision
2.5 V
Military
FPAK
10ppm/°C
Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 9A515.E.1
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: