ISL706CRHQF
Manufacturer:Renesas Electronics
Product Category:
ICs, Voltage Supervisors
Avnet Manufacturer Part #: ISL706CRHQF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| CFPAK | ||
| Surface Mount | ||
| 1 Monitor | ||
| 8 Pins | ||
| 125 °C | ||
| -55 °C | ||
| null | ||
| null | ||
| Active Low, Open-Drain | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 3.3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542310050 |